
* Images are for reference only
MAPLAD18KP60CA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAPLAD18KP60CA/TR
- JLCPCB Part #
- C7222390
- Package
- PLAD
- Description
- 10uA 186A@10/1000us 18kW@10/1000us 60V 66.7V 96.8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.5198
200+
$50.4823
500+
$48.7964
1000+
$47.9630
Welcome back, may I help you?