
* Images are for reference only
MAPLAD15KP45CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAPLAD15KP45CAE3
- JLCPCB Part #
- C3703353
- Package
- PLAD
- Description
- -55℃~+150℃ 10uA 15kW 207A 45V 50V 72.7V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.3855
200+
$17.1772
500+
$16.5735
1000+
$16.2749
Welcome back, may I help you?