
* Images are for reference only
MAPLAD15KP120A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAPLAD15KP120A
- JLCPCB Part #
- C2631712
- Package
- PLAD
- Description
- -55℃~+150℃ 120V 133V 15kW 193V 78A TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.7699
200+
$15.7780
500+
$15.2239
1000+
$14.9492
Welcome back, may I help you?