This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAP4KE68CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MAP4KE68CAE3
JLCPCB Part #
C3702687
Package
DO-204AL(DO-41)
Description
1uA 4.4A 400W 58.1V 64.6V 92V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5578
200+ $3.6989
500+ $3.5683
1000+ $3.5054
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons