
* Images are for reference only
PIC16F18055-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F18055-E/SS
- JLCPCB Part #
- C20297074
- Package
- SSOP-28
- Description
- -40℃~+125℃ 1.8V~5.5V 128Byte 14KB 1KB 24 32MHz 8 Bit Built-in+External FLASH PIC SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1500
188+
$1.2571
517+
$1.2154
987+
$1.1945
Welcome back, may I help you?