This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MA5KP10CA

Extended
Manufacturer
Microchip Tech
MFR.Part #
MA5KP10CA
JLCPCB Part #
C2634600
Package
DO-204AR
Description
-65℃~+150℃ 10V 11.1V 17V 294A 5kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.2551
200+ $8.2259
500+ $7.9368
1000+ $7.7946
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons