
* Images are for reference only
M5KP54A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M5KP54A
- JLCPCB Part #
- C2634700
- Package
- DO-204AR
- Description
- -65℃~+150℃ 10uA 54V 57A 5kW 60V 87.1V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-204AR ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8366
200+
$3.4210
500+
$3.3005
1000+
$3.2411
Welcome back, may I help you?