
* Images are for reference only
M5KP24AE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- M5KP24AE3
- JLCPCB Part #
- C2634885
- Package
- DO-204AR
- Description
- -65℃~+150℃ 10uA 128A 24V 26.7V 38.9V 5kW IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8655
200+
$3.4321
500+
$3.3113
1000+
$3.2517
Welcome back, may I help you?