
* Images are for reference only
1N4957
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4957
- JLCPCB Part #
- C6395179
- Package
- Plugin
- Description
- 25uA@6.9V 2Ω 5W 9.1V Plugin Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1184
200+
$6.4326
500+
$6.2167
1000+
$6.1105
Welcome back, may I help you?