This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M1.5KE6.8CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
M1.5KE6.8CAE3
JLCPCB Part #
C3709574
Package
DO-201AA(DO-27)
Description
-65℃~+150℃ 1.5kW 10.5V 143A 5.8V 6.45V Bidirectional TVS DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8380
200+ $1.4850
500+ $1.4334
1000+ $1.4077
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons