
* Images are for reference only
LMC7101AYM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LMC7101AYM5-TR
- JLCPCB Part #
- C461580
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 12V 1uV/℃ 2.7V~12V 200mA 32pA 37nV/√Hz@1kHz 400V/ms 500kHz 500uA 64pA 82dB 9mV Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9056
10+
$0.8830
30+
$0.8669
100+
$0.8524
Related Products
Welcome back, may I help you?