
* Images are for reference only
ATMEGA809-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA809-MF
- JLCPCB Part #
- C1019296
- Package
- VQFN-48-EP(6x6)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 1KB 20MHz 256Byte 41 8 Bit 8KB AVR Built-in FLASH VQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6718
200+
$0.6475
490+
$0.6249
980+
$0.6137
Welcome back, may I help you?