
* Images are for reference only
LM2574YN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LM2574YN
- JLCPCB Part #
- C641091
- Package
- PDIP-8
- Description
- -40℃~+125℃@(TJ) 1 1.23V~37V 40V 500mA 52kHz Adjustable Buck Buck Built-in No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5032
200+
$1.3567
500+
$1.3085
1000+
$1.2844
Welcome back, may I help you?