
JANTXV1N755C-1
- Manufacturer
- MFR.Part #
- JANTXV1N755C-1
- JLCPCB Part #
- C5744609
- Package
- DO-35(DO-204AH)
- Description
- 2uA@5V 500mW 6Ω 7.5V DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35(DO-204AH) | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Nom) | 7.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@5V |

* Images are for reference only
JANTXV1N755C-1
Extended- Manufacturer
- MFR.Part #
- JANTXV1N755C-1
- JLCPCB Part #
- C5744609
- Package
- DO-35(DO-204AH)
- Description
- 2uA@5V 500mW 6Ω 7.5V DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JANTXV1N755C-1
Extended- Manufacturer
- MFR.Part #
- JANTXV1N755C-1
- JLCPCB Part #
- C5744609
- Package
- DO-35(DO-204AH)
- Description
- 2uA@5V 500mW 6Ω 7.5V DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTXV1N755C-1 Specifications
JANTXV1N755C-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35(DO-204AH) | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Nom) | 7.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N755C-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTXV1N755C-1 Documents
JANTXV1N755C-1 datasheets or manufacturer documentation.
Datasheet: JANTXV1N755C-1 Datasheet (PDF)
JANTXV1N755C-1 Schematic Symbol & PCB Footprint
The JANTXV1N755C-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.