
* Images are for reference only
PIC24F16KA101-E/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24F16KA101-E/SO
- JLCPCB Part #
- C636743
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 1.5KB 1.8V~3.6V 10bit 16 Bit 16KB 18 32MHz 512Byte Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.9689
10+
$6.8014
30+
$6.6902
100+
$6.5791
Related Products
Welcome back, may I help you?