
* Images are for reference only
LE58QL063HVC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LE58QL063HVC
- JLCPCB Part #
- C1549138
- Package
- LQFP-64(14x14)
- Description
- -40℃~+85℃ 3.3V Subscriber Line Interface (SLIC) LQFP-64(14x14) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6512
200+
$5.6708
450+
$5.4711
900+
$5.3728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?