This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16F1829LIN-E/SS

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16F1829LIN-E/SS
JLCPCB Part #
C639221
Package
SSOP-20
Description
-40℃~+125℃ 10bit 12 14KB 1KB 2.3V~5.5V 256Byte 32MHz 8 Bit Built-in FLASH PIC SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 67

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3893
200+ $4.0221
500+ $3.8803
1000+ $3.8094

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons