
* Images are for reference only
LE58QL02FJC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LE58QL02FJC
- JLCPCB Part #
- C1549139
- Package
- PLCC-44(16.5x16.5)
- Description
- -40℃~+85℃ 3.3V Subscriber Line Interface (SLIC) PLCC-44(16.5x16.5) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1040
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2543
200+
$5.9039
500+
$5.6960
1040+
$5.5945
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?