
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CSBGA-144(17x17) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 5V | |
| Current - Supply | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS21Q48C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CSBGA-144(17x17) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 5V | |
| Current - Supply | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS21Q48C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS21Q48C datasheets or manufacturer documentation.
Datasheet: DS21Q48C Datasheet (PDF)
The DS21Q48C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.