
* Images are for reference only
APT17F80S
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT17F80S
- JLCPCB Part #
- C5569440
- Package
- D3PAK
- Description
- -55℃~+150℃ 1 N-channel 122nC@10V 18A 3.757nF 500W 580mΩ@10V 5V 800V D3PAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3732
200+
$9.7260
500+
$9.3998
1000+
$9.2399
Welcome back, may I help you?