
* Images are for reference only
LE57D121BTCT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LE57D121BTCT
- JLCPCB Part #
- C2676713
- Package
- TQFP-44-EP(10x10)
- Description
- -40℃~+85℃ 4.75V~5.25V Subscriber Line Interface (SLIC) TQFP-44-EP(10x10) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4540
200+
$9.0765
500+
$8.7576
1500+
$8.5998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?