
* Images are for reference only
LC80
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LC80
- JLCPCB Part #
- C2631692
- Package
- DO-13(DO-202AA)
- Description
- 1.5kW 10.6A 142V 80V 88.7V TVS DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.4585
200+
$17.9802
500+
$17.3473
1000+
$17.0357
Welcome back, may I help you?