
* Images are for reference only
CDLL4764A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL4764A
- JLCPCB Part #
- C6479271
- Package
- DO-213AB
- Description
- 100V 100nA@76V 350Ω DO-213AB Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4654
200+
$3.3778
500+
$3.2651
1000+
$3.2088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →