
* Images are for reference only
JANTXV1N5638A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5638A/TR
- JLCPCB Part #
- C3707560
- Package
- DO-13(DO-202AA)
- Description
- -65℃~+175℃ 1.5kW 13.6V 15.2V 22.5V 5uA 67A TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.9684
200+
$26.6899
500+
$25.7524
1000+
$25.2893
Welcome back, may I help you?