This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N4987D

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N4987D
JLCPCB Part #
C6972399
Package
Plugin
Description
-65℃~+175℃ 1 Independent 1.65kΩ 160V 2uA@121.6V 350Ω 5W ±1% 插件 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.1525
200+ $25.9962
500+ $25.1276
1000+ $24.6989
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons