
* Images are for reference only
MIC5503-1.8YMT-TZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5503-1.8YMT-TZ
- JLCPCB Part #
- C621381
- Package
- TDFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 5.5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- BE11TBD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1389
10+
$0.1102
30+
$0.0957
100+
$0.0850
500+
$0.0763
1000+
$0.0720
Related Products
Welcome back, may I help you?