This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N4985D

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N4985D
JLCPCB Part #
C17459029
Package
Plugin
Description
-65℃~+175℃ 1 Independent 1.25kΩ 130V 190Ω 2uA@98.8V 5W ±1% 插件 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.0094
200+ $22.7466
500+ $21.9873
1000+ $21.6116
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons