
* Images are for reference only
JANTXV1N4960US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4960US/TR
- JLCPCB Part #
- C3731207
- Package
- D-5B
- Description
- -65℃~+175℃ 1 Independent 10uA@9.1V 12V 140Ω 2.5Ω 5W ±5% D-5B Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0045
200+
$7.7417
500+
$7.4704
1000+
$7.3355
Welcome back, may I help you?