
* Images are for reference only
MIC5309-1.2YD6-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5309-1.2YD6-TR
- JLCPCB Part #
- C626008
- Package
- TSOT-23-6
- Description
- -40℃~+125℃@(Tj) 1 1.2V 200mV@(300mA) 28uVrms 300mA 35uA 5.5V 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.3464
10+
$1.3159
30+
$1.2950
100+
$1.2114
Related Products
Welcome back, may I help you?