
* Images are for reference only
JANTXV1N4954C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4954C
- JLCPCB Part #
- C3739137
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 150uA@5.2V 1kΩ 1Ω 5W 6.8V ±2% 插件 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.5762
200+
$11.8327
500+
$11.4172
1000+
$11.2127
Welcome back, may I help you?