
* Images are for reference only
ATSAMR21G17A-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMR21G17A-MF
- JLCPCB Part #
- C614485
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+125℃ -99dBm 1.8V~3.6V 2.4GHz 250Kbps 4dBm ISM SPI、USART、USB、UART、I2C QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4672
10+
$4.7373
30+
$4.3038
100+
$3.8656
416+
$3.6625
832+
$3.5707
Welcome back, may I help you?