
* Images are for reference only
PIC16LC65B-04/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC65B-04/P
- JLCPCB Part #
- C647871
- Package
- PDIP-40
- Description
- 0℃~+70℃ 192Byte 2.5V~5.5V 33 4MHz 7KB 8 Bit External OTP PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0269
10+
$2.5835
30+
$2.3200
100+
$2.0533
500+
$1.9312
1000+
$1.8750
Related Products
Welcome back, may I help you?