
* Images are for reference only
JANTXV1N4479C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4479C
- JLCPCB Part #
- C6578138
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.5W 30Ω 39V 50nA@31.2V 900Ω ±2% DO-41 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.7564
200+
$29.8287
500+
$28.8326
1000+
$28.3393
Welcome back, may I help you?