This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N4109D-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N4109D-1
JLCPCB Part #
C6069605
Package
DO-35(DO-204AH)
Description
100Ω 15V 500mW 50nA@11.4V DO-35(DO-204AH) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.5856
200+ $28.1653
500+ $27.2231
1000+ $26.7592

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons