
* Images are for reference only
JANTX2N3737UB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N3737UB/TR
- JLCPCB Part #
- C3202342
- Package
- SMD-4P
- Description
- -65℃~+200℃ 1.5A 10uA 20 40V 500mW 900mV NPN SMD-4P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.5543
200+
$17.6299
500+
$17.0102
1000+
$16.7036
Welcome back, may I help you?