
* Images are for reference only
JANTX2N3634UB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N3634UB/TR
- JLCPCB Part #
- C3202379
- Package
- SMD-4P
- Description
- -65℃~+200℃@(Tj) 10uA 140V 1W 50@50mA,10V 600mV@50mA,5mA PNP SMD-4P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.0105
200+
$23.2241
500+
$22.4075
1000+
$22.0049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?