
* Images are for reference only
JANTX1N984BUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N984BUR-1/TR
- JLCPCB Part #
- C3739977
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 3kΩ 400Ω 500mW 500nA@69V 91V ±5% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8924
200+
$2.6684
500+
$2.5737
1000+
$2.5287
Welcome back, may I help you?