
* Images are for reference only
JANTX1N6152AUS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6152AUS
- JLCPCB Part #
- C2632834
- Package
- SQ-MELF(C)
- Description
- -55℃~+175℃ 1.5kW 20.6V 25.7V 37.4V 40.1A 5uA Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SQ-MELF(C) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2462
200+
$12.8658
500+
$12.4139
1000+
$12.1911
Welcome back, may I help you?