
* Images are for reference only
PIC16LC710-04/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC710-04/P
- JLCPCB Part #
- C646970
- Package
- PDIP-18
- Description
- 0℃~+70℃ 13 2.5V~6V 36Byte 4MHz 8 Bit 896Byte 8bit External OTP PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8888
200+
$1.1183
500+
$1.0797
1000+
$1.0604
Related Products
Welcome back, may I help you?