
* Images are for reference only
JANTX1N6146A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6146A
- JLCPCB Part #
- C3718110
- Package
- Plugin
- Description
- 1.5kW 11.4V 14.25V 21V 71.4A Bidirectional TVS 插件 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5352
200+
$8.3337
500+
$8.0421
1000+
$7.8971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?