
* Images are for reference only
JANTX1N6127AUS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6127AUS
- JLCPCB Part #
- C2634001
- Package
- MELF-SQ(B)
- Description
- -55℃~+175℃ 103.1V 1uA 4.8A 500W 56V 71.3V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ(B) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3051
200+
$8.6328
500+
$8.3293
1000+
$8.1784
Welcome back, may I help you?