
* Images are for reference only
MCP79521T-I/MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP79521T-I/MN
- JLCPCB Part #
- C623900
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~3.6V SPI Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Power-off retention of registers、Locking and tamper-proof TDFN-10-EP(3x3) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6235
200+
$0.6282
500+
$0.6072
1000+
$0.5960
Related Products
Welcome back, may I help you?