
* Images are for reference only
PIC32MK0512MCF064-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MK0512MCF064-I/MR
- JLCPCB Part #
- C643030
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 120MHz 128KB 12bit 2.2V~3.6V 32 Bit 49 4KB 512KB Built-in FLASH MIPS32 microAptiv QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9888
200+
$4.2527
500+
$4.1034
1000+
$4.0295
Welcome back, may I help you?