
* Images are for reference only
JANTX1N6114AUS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6114AUS
- JLCPCB Part #
- C2634643
- Package
- MELF-E
- Description
- -55℃~+175℃ 16.4A 16.7V 1uA 20.9V 30.5V 500W Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-E ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6397
200+
$9.9222
500+
$9.5743
1000+
$9.4019
Welcome back, may I help you?