
* Images are for reference only
JANTX1N6065A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6065A
- JLCPCB Part #
- C3703091
- Package
- DO-13(DO-202AA)
- Description
- 1.5kW 100V 114V 168V 8.9A TVS DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.2812
200+
$45.7740
500+
$44.1643
1000+
$43.3700
Welcome back, may I help you?