
* Images are for reference only
JANTX1N5649A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5649A/TR
- JLCPCB Part #
- C7211856
- Package
- DO-13(DO-202AA)
- Description
- -65℃~+175℃ 1.5kW@10/1000us 23.2A 40.2V 44.7V 5uA 64.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.0619
200+
$57.0835
500+
$55.1764
1000+
$54.2340
Welcome back, may I help you?