
* Images are for reference only
JANTX1N4956/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4956/TR
- JLCPCB Part #
- C3737399
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 1.5Ω 50uA@6.2V 5W 600Ω 8.2V ±5% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8669
200+
$3.0443
500+
$2.9380
1000+
$2.8849
Welcome back, may I help you?