
* Images are for reference only
1N5353E3/TR8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5353E3/TR8
- JLCPCB Part #
- C6984189
- Package
- Plugin
- Description
- -65℃~+150℃ 1 Independent 16V 1uA@11.5V 2.5Ω 5W 75Ω ±20% Plugin Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3077
200+
$2.9154
500+
$2.8191
1000+
$2.7709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?