
* Images are for reference only
JANTX1N4946/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4946/TR
- JLCPCB Part #
- C17683359
- Package
- Plugin
- Description
- -65℃~+175℃ 1.3V@1A 1A 1uA@600V 250ns 600V Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3978
200+
$10.9318
500+
$10.5674
1000+
$10.3860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?