
* Images are for reference only
JANTX1N4473/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4473/TR
- JLCPCB Part #
- C3732074
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+175℃ 1 Independent 1.5W 14Ω 22V 50nA@17.6V 650Ω ±5% DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1472
200+
$4.7009
500+
$4.5372
1000+
$4.4553
Welcome back, may I help you?